
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
2 dBi
Monopole antenna
2.4 GHz
RPSMA plug
0
1
Linear
Vertical
108 mm
108.00 mm
Round
Cable
White
C13/C14 appliances
PBT
Polycarbonate (PC)
yes
-45 - 85 °C
1 Stück(e)
1 cm
Datasheet 3382462 Delock 12006 12006 Wi-Fi antenna 2 dBi 2.4 GHz
User & Safety Instructions 3382462 Delock 12006 12006 Wi-Fi antenna 2 dBi 2.4 GHz