• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 12014 Wireless Keyboard German, QWERTZ White USB port

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB keyboard 2.4 GHz wireless white (flat)

  • RF wireless
  • QWERTZ German
  • Full size (100%) Numeric keypad
  • White

Technical specifications

  • RF Wireless device interface
  • Battery technology: Alkaline
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Data input device features

USB port

Cable length

0 cm

Factory colour

White

Supported OS

Windows

Width

128 mm

Height

18 mm

Depth

440 mm

Weight

414 g

Power supply

2 x AAA battery (included)

Version

Adapter

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

Numeric keypad

yes

Wireless range

10 m

Multimedia keys

yes

Mouse included

no

Backlight

no

Keyboard dimensions (WxDxH)

440 x 128 x 18 mm

Keyboard weight

414 g

Wrist rest

no

Receiver included

yes

Number of batteries (keyboard)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379421 Delock 12014 Wireless Keyboard German, QWERTZ White USB port

Description

This wireless USB keyboard by Delock with various multimedia keys convinces by its elegant and flat design.


Gentle keystroke

Owing to their flat key form the Delock keyboard supports a pleasant and soft keystroke.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.