
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
0.6 dBi
Monopole antenna
2.4 GHz
SMA plug
SMA plug
0.39
1
Magnetic base
Vertical
100 mm
465 mm
250 cm
Round
3 m
Cable
Black
C13/C14 appliances
yes
-30 - 70 °C
1 Stück(e)
50 W
Datasheet 3381184 Delock 12428 12428 LTE antenna 0.6 dBi 2.4 GHz
User & Safety Instructions 3381184 Delock 12428 12428 LTE antenna 0.6 dBi 2.4 GHz