• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 124395 GBIC [1x IDE plug 44-pin - 1x MiniSATA socket]

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Converter IDE 44 pin to mSATA

  • Converts IDE 44 pin to mSATA
  • OS-independent, no driver installation required

Technical specifications

Product type

GBIC

Connection type

IDE

mSATA

No. of A connectors

1 x

Type A

IDE plug 44-pin

No. of B connections

1 x

Type B

MiniSATA socket

Chipset

JMicron

Power supply

not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 398970 Delock 124395 GBIC [1x IDE plug 44-pin - 1x MiniSATA socket]

User & Safety Instructions

User & Safety Instructions 398970 Delock 124395 GBIC [1x IDE plug 44-pin - 1x MiniSATA socket]

Description

To this converter, you can connect a mSATA SSD and this as a replacement for a 6.35 cm (2.5") hard disk. The connection to your system takes place via the 44-pin IDE interface.

This text is machine translated.

Features

  • Supports 3.3 V modules

Scope of delivery

  • Converter

System requirements

  • A free IDE 44-pin interface