• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 12454 Radio, Wireless Keyboard German, QWERTZ Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 12454 keyboard for mobile devices Micro USB black

  • Touch-pad
  • Cabled Micro-USB 10 m
  • Power source: Battery lithium ion (Li-ion)
  • Brand compatibility: Every brand
  • Black

Technical specifications

  • Device interface: Micro USB
  • Energy source: Rechargeable battery
  • Battery technology: Lithium-ion (Li-ion)
  • Supports Windows operating systems: Windows 10 Education, Windows 10 Education x64, Windows 10 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 7 Home x64, Windows 7 Pro, Windows 7 Pro x64, Windows 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 10 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 8, Windows 8.1
Product type

Keyboard

Interfaces

Micro USB B (USB 2.0)

USB A (USB 2.0)

Keyboard layout

German, QWERTZ

Transfer type

Radio

Wireless

Cable length

0 mm

Factory colour

Black

Supported OS

Windows

Width

370 mm

Height

6 mm

Depth

111 mm

Weight

0.403 kg

Power supply

Li-ion rechargeable battery (built-in)

Battery capacity

190 mAh

Compatible with

Jede Marke

UKCA

yes

Numeric keypad

no

Hot keys

yes

Standby time

60 Tag(e)

Cable lock slot

no

Wireless range

10 m

Cover

no

Battery LED indicator

yes

Plug and Play

yes

User guide

yes

Keyboard number of keys

80

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378689 Delock 12454 Radio, Wireless Keyboard German, QWERTZ Black

Description

This wireless keyboard by Delock is suitable for Smart TVs and can also be used for PCs or notebooks with Windows operating systems. With the touch-pad the mouse function (cursor) can be used at the TV, for instance, in order to surf in the Internet more comfortably. On the PC, the keyboard is used as a replacement of normal keyboard and mouse.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.