
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
10 dBi
Monopole antenna
2.4 GHz
N socket
N socket
2.169
1
Vertical
1105 mm
1.105 m
Round
3 m
Cable
White
C13/C14 appliances
Glass-fiber reinforced polymer (GFRP)
yes
-50 - 80 °C
360°
47°
User & Safety Instructions 3382482 Delock 12576 12576 Wi-Fi antenna 10 dBi 2.4 GHz