
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
5 dBi
Monopole antenna
2.4 GHz
SMA plug
SMA plug
0.15
1
Linear
Vertical
48.0 mm
124 mm
124.0 mm
Round
3 m
Cable
Black
IPX5
C13/C14 appliances
Acrylonitrile butadiene styrene (ABS)
yes
-20 - 70 °C
1 Stück(e)
4.8 cm
Datasheet 3382493 Delock 12587 12587 LTE antenna 5 dBi 2.4 GHz
User & Safety Instructions 3382493 Delock 12587 12587 LTE antenna 5 dBi 2.4 GHz