
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mobile phone antenna
5G
LTE
Black
250 cm
Mag mount antenna
5G
LTE
UMTS
110 mm
77 mm
Round
Cable
77 mm
IPX5
C13/C14 appliances
w/o USB Power Delivery
15 W
10 W
0.46
yes
-20 - 70 °C
3 dBi
50 Ohm
1 Stück(e)
Datasheet 3381974 Delock 12590 Mag mount antenna 5G, LTE, UMTS
User & Safety Instructions 3381974 Delock 12590 Mag mount antenna 5G, LTE, UMTS