
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
4 dBi
Flat antenna
2.4 GHz
Indoors
IPEX plug
0
1
2.4 GHz and 5 GHz
Adhesive
14 mm
44.5 mm
Round
0.15 m
Cable
Black
44.5 mm
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
2 / 4 dBi
Datasheet 3381587 Delock 12608 12608 Wi-Fi antenna 4 dBi 2.4 GHz
User & Safety Instructions 3381587 Delock 12608 12608 Wi-Fi antenna 4 dBi 2.4 GHz