
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
1.2 dBi
Flat antenna
2.4 GHz
Indoors
IPEX plug
0.10
1
2.4 GHz and 5 GHz
Adhesive
14.7 mm
40.00 mm
Round
1 m
Cable
Black
40 mm
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
Datasheet 3382494 Delock 12609 12609 Wi-Fi antenna 1.2 dBi 2.4 GHz
User & Safety Instructions 3382494 Delock 12609 12609 Wi-Fi antenna 1.2 dBi 2.4 GHz