
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mobile phone antenna
5G
LTE
Black
95 mm
Internal antenna
5G
LTE
UMTS
30 mm
1.6 mm
Round
0.15 m
Cable
1.6 mm
C13/C14 appliances
0.00
yes
-10 - 55 °C
5 dBi
50 Ohm
617 - 798 MHz
803 - 960 MHz
1452 - 1496 MHz
1710 - 2270 MHz
2300 - 2690 MHz
3300 - 3800 MHz
4200 - 5000 MHz
Datasheet 3381976 Delock 12626 Internal antenna 5G, LTE, UMTS
User & Safety Instructions 3381976 Delock 12626 Internal antenna 5G, LTE, UMTS