
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
Flat antenna
2.4 GHz
Indoors
IPEX plug
0
2
2.4 GHz and 5 GHz
Adhesive
Linear
Vertical
150 mm
1 mm
780 mm
Round
Cable
C13/C14 appliances
7.5 W
2.5 W
yes
-10 - 50 °C
Datasheet 3382501 Delock 12627 12627 Wi-Fi antenna 5 dBi 2.4 GHz
User & Safety Instructions 3382501 Delock 12627 12627 Wi-Fi antenna 5 dBi 2.4 GHz