
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
4.7 dBi
Flat antenna
2.4 GHz
Indoors
IPEX plug
0.00
1
2.4 GHz and 5 GHz
Adhesive
10 mm
480 mm
Round
Cable
Black
0.1 mm
C13/C14 appliances
yes
-10 - 55 °C
Datasheet 3382096 Delock 12628 12628 Wi-Fi antenna 4.7 dBi 2.4 GHz
User & Safety Instructions 3382096 Delock 12628 12628 Wi-Fi antenna 4.7 dBi 2.4 GHz