
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mobile phone antenna
5G
LTE
Black
197 mm
Internal antenna
5G
LTE
UMTS
28 mm
13.50 mm
Adapter
16 mm
Networks
50 g
yes
-10 - 55 °C
2.3 dBi
50 Ohm
1 Stück(e)
617 - 798 MHz
803 - 960 MHz
1452 - 1496 MHz
1710 - 2270 MHz
2300 - 2690 MHz
3300 - 3800 MHz
4200 - 5000 MHz
Datasheet 3381977 Delock 12633 Internal antenna 5G, LTE, UMTS
User & Safety Instructions 3381977 Delock 12633 Internal antenna 5G, LTE, UMTS