
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
4 dBi
Flat antenna
2.4 GHz
Indoors
RPSMA plug
0
1
2.4 GHz and 5 GHz
Adhesive
14 mm
44.5 mm
Round
0.15 m
Cable
Black
44.5 mm
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
Datasheet 3382506 Delock 12649 12649 Wi-Fi antenna 4 dBi 2.4 GHz
User & Safety Instructions 3382506 Delock 12649 12649 Wi-Fi antenna 4 dBi 2.4 GHz