
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
6 dBi
Monopole antenna
2.4 GHz
Outdoors
N socket
N socket
63.2 g
1
2.4 GHz and 5 GHz
Linear
Vertical
22.5 mm
165.5 mm
200 cm
Round
Cable
Black
C13/C14 appliances
Acrylonitrile butadiene styrene (ABS)
yes
-40 - 85 °C
4 / 6 dBi
Datasheet 3382098 Delock 12701 12701 Wi-Fi antenna 6 dBi 2.4 GHz
User & Safety Instructions 3382098 Delock 12701 12701 Wi-Fi antenna 6 dBi 2.4 GHz