
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
3.7 dBi
Monopole antenna
2.4 GHz
Indoors
RPSMA plug
SMA plug
0
1
Linear
Vertical
8 mm
47.3 mm
4.73 cm
Round
Cable
Black
8 mm
C13/C14 appliances
7.5 W
2.5 W
yes
-40 - 85 °C
25 W
Datasheet 3382537 Delock 12714 12714 Wi-Fi antenna 3.7 dBi 2.4 GHz
User & Safety Instructions 3382537 Delock 12714 12714 Wi-Fi antenna 3.7 dBi 2.4 GHz