
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
28 dBi
Flat antenna
2.4 GHz
Outdoors
SMA plug
SMA plug
1.2 kg
3
Screw fastening
Linear
100 mm
50 mm
250 cm
Round
3 m
Cable
Black
IP67
C13/C14 appliances
yes
-40 - 80 °C
5 W
Datasheet 3382538 Delock 12717 12717 Wi-Fi antenna 28 dBi 2.4 GHz
User & Safety Instructions 3382538 Delock 12717 12717 Wi-Fi antenna 28 dBi 2.4 GHz