• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18649 HDMI switch Ultra HD compatibility

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HDMI switch 3 x HDMI in to 1 x HDMI out 8K 60 Hz with integrated cable 60 cm

  • HDMI video port type
  • 7680 x 4320 pixels
  • Black
  • 1 pieces(s)

Technical specifications

  • HD type 8K Ultra HD
Product type

HDMI switch

Supported monitors

1

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

3 x

No. of outputs

1 x

Switch function

Key

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Width

62 mm

Height

16 mm

Depth

81 mm

Weight

100 g

Resolutions (max.)

UHD 8K @ 60 Hz

Supported audio file formats

Dolby TrueHD

Cable design

Round

Cable length

60 cm

Version

Cable

Display resolution

7680 x 4320 Pixel

Frame rate

144 Hz

No. of HDMI ports

3 x

Cable use

C13/C14 appliances

HDR support

Yes

Material

Plastic

UKCA

yes

Quantity per pack

1 Stück(e)

Bandwidth

48 Gbit/s

Manual

yes

Bandwidth

1200 MHz

HDCP

yes

Plug and Play

yes

HDMI in

3

Number of HDMI outputs

1

Power consumption (max)

5 W

Documents & Downloads

Datasheet

Datasheet 3383106 Delock 18649 HDMI switch Ultra HD compatibility

User & Safety Instructions

User & Safety Instructions 3383106 Delock 18649 HDMI switch Ultra HD compatibility

Description

With this HDMI switch from Delock up to three HDMI devices can be operated at one HDMI monitor, TV or projector. You can switch between the HDMI devices using the button on the device.

This text is machine translated.

Features

  • Connections:
  • Input 3 x HDMI type A socket
  • Output 1 x HDMI-A connector
  • Button mode
  • LED displays for active HDMI connection
  • Ultra High Speed HDMI specification
  • Supports HDCP 1.4 and 2.3
  • Supports HDR
  • Supports Game Mode VRR
  • Supports Dolby® TrueHD and DTS-HD Master Audio™
  • Resolution up to:
  • 7680 x 4320 @ 60 Hz
  • 3840 x 2160 @ 144 Hz
  • (Depending on the system and the connected hardware)
  • Video bandwidth up to 1200 MHz / 12 Gbps, max. 48 Gbps
  • Do not Require external current supply
  • Plastic housing
  • Colour, black
  • Dim. (LxWxH): Approx. 81 x 62 x 16 mm
  • Cable length without connections: Approx. 60 cm