
Technical specifications
- Dim
(L x W) 150 mm x 10 mm
- Product type
Stainless steel cable tie
- Content
20 pc(s)
- Factory colour
Stainless steel
- Material
Stainless steel
- Manufacturer part #
18762
- Minimum holding force
Tensile strength up to 120 kg N
- Width
10 mm
- Length
150 mm
- Type
18762
Documents & Downloads
Datasheet
Datasheet 3478111 Delock 18762 Stainless steel cable tie Stainless steel 20 pc(s)
Datasheet 3478111 Delock 18762 Stainless steel cable tie Stainless steel 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3478111 Delock 18762 Stainless steel cable tie Stainless steel 20 pc(s)
Description
These stainless steel Delock cable ties can be used to bundle individual cables, wires and hoses in a space-saving way.
This text is machine translated.
This text is machine translated.











