
Technical specifications
- Dim
(L x W) 600 mm x 10 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Stainless steel
- Material
Stainless steel
- Manufacturer part #
18765
- Minimum holding force
Tensile strength up to 120 kg N
- Width
10 mm
- Length
600 mm
- Type
18765
Documents & Downloads
Datasheet
Datasheet 3478114 Delock 18765 Stainless steel cable tie Stainless steel 10 pc(s)
Datasheet 3478114 Delock 18765 Stainless steel cable tie Stainless steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478114 Delock 18765 Stainless steel cable tie Stainless steel 10 pc(s)
Description
These stainless steel Delock cable ties can be used to bundle individual cables, wires and hoses in a space-saving way.
This text is machine translated.
This text is machine translated.











