
Technical specifications
- Dim
(L x W) 200 mm x 200 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Red
- Cable tie features
Heat-resistant
Ball lock
High UTS
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18781
- Minimum holding force
Tensile strength up to 80 kg N
- Width
200 mm
- Length
200 mm
- Type
18781
Documents & Downloads
Datasheet
Datasheet 3478021 Delock 18781 Stainless steel cable tie Red Heat-resistant, Ball lock, High UTS 10 pc(s)
Datasheet 3478021 Delock 18781 Stainless steel cable tie Red Heat-resistant, Ball lock, High UTS 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478021 Delock 18781 Stainless steel cable tie Red Heat-resistant, Ball lock, High UTS 10 pc(s)
Description
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.











