
Delock 18787 Stainless steel cable tie Yellow Heat-resistant, Acid-resistant, High UTS, Ball lock 10 pc(s)
Technical specifications
- Dim
(L x W) 400 mm x 4.6 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Yellow
- Cable tie features
Heat-resistant
Acid-resistant
High UTS
Ball lock
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18787
- Minimum holding force
Tensile strength up to 45 kg N
- Width
4.6 mm
- Length
400 mm
- Type
18787
Documents & Downloads
Datasheet
Datasheet 3478027 Delock 18787 Stainless steel cable tie Yellow Heat-resistant, Acid-resistant, High UTS, Ball lock 10 pc(s)
Datasheet 3478027 Delock 18787 Stainless steel cable tie Yellow Heat-resistant, Acid-resistant, High UTS, Ball lock 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478027 Delock 18787 Stainless steel cable tie Yellow Heat-resistant, Acid-resistant, High UTS, Ball lock 10 pc(s)
Description
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.












