
Technical specifications
- Dim
(L x W) 300 mm x 4.6 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Blue
- Cable tie features
Ball lock
High UTS
Heat-resistant
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18794
- Width
4.6 mm
- Length
300 mm
- Type
18794
Documents & Downloads
Datasheet
Datasheet 3478034 Delock 18794 Stainless steel cable tie Blue Ball lock, High UTS, Heat-resistant 10 pc(s)
Datasheet 3478034 Delock 18794 Stainless steel cable tie Blue Ball lock, High UTS, Heat-resistant 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478034 Delock 18794 Stainless steel cable tie Blue Ball lock, High UTS, Heat-resistant 10 pc(s)












