
Technical specifications
- Dim
(L x W) 500 mm x 4.6 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Blue
- Cable tie features
Heat-resistant
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18796
- Width
4.6 mm
- Length
500 mm
- Type
18796
Documents & Downloads
Datasheet
Datasheet 3478036 Delock 18796 Stainless steel cable tie Blue Heat-resistant 10 pc(s)
Datasheet 3478036 Delock 18796 Stainless steel cable tie Blue Heat-resistant 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478036 Delock 18796 Stainless steel cable tie Blue Heat-resistant 10 pc(s)












