
Technical specifications
- Dim
(L x W) 200 mm x 7.9 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Green
- Cable tie features
Ball lock
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18805
- Minimum holding force
Tensile strength up to 80 kg N
- Width
7.9 mm
- Length
200 mm
- Type
18805
Documents & Downloads
Datasheet
Datasheet 3478045 Delock 18805 Stainless steel cable tie Green Ball lock 10 pc(s)
Datasheet 3478045 Delock 18805 Stainless steel cable tie Green Ball lock 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478045 Delock 18805 Stainless steel cable tie Green Ball lock 10 pc(s)
Description
These stainless steel cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.












