
Delock 18814 Stainless steel cable tie Black Heat-resistant, Chemical-resistant, Ball lock, High UTS, Detectable by cabl
EAN:
Part number:
Item no:
Technical specifications
- Dim
(L x W) 300 mm x 7.9 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Black
- Cable tie features
Heat-resistant
Chemical-resistant
Ball lock
High UTS
Detectable by cable finder
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18814
- Minimum holding force
Tensile strength up to 80 kg N
- Width
7.9 mm
- Length
300 mm
- Type
18814
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478120 Delock 18814 Stainless steel cable tie Black Heat-resistant, Chemical-resistant, Ball lock, High UTS, Detectable by cabl
Description
These stainless steel cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.












