
Technical specifications
- Dim
(L x W) 500 mm x 7.9 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Black
- Cable tie features
High UTS
Ball lock
Heat-resistant
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18816
- Minimum holding force
Tensile strength up to 80 kg N
- Width
7.9 mm
- Length
500 mm
- Type
18816
Documents & Downloads
Datasheet
Datasheet 3478122 Delock 18816 Stainless steel cable tie Black High UTS, Ball lock, Heat-resistant 10 pc(s)
Datasheet 3478122 Delock 18816 Stainless steel cable tie Black High UTS, Ball lock, Heat-resistant 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478122 Delock 18816 Stainless steel cable tie Black High UTS, Ball lock, Heat-resistant 10 pc(s)
Description
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.











