
Delock 18828 Cable tie 80.0 mm 11.0 mm Releasable, Heat-resistant, Highly flexible, Reusable, Stepless adjustment 10 pc(
Technical specifications
- Product color: Mixed colors
- Dim
(L x W x H) 80 x 11.0 x 1.5 mm
- Product type
Cable tie
- Content
10 pc(s)
- Cable tie length
80.0 mm
- Cable tie width
11.0 mm
- Cable tie features
Releasable
Heat-resistant
Highly flexible
Reusable
Stepless adjustment
- Max. temperature
240 °C
- Material
Silicone
- Manufacturer part #
18828
- Dimensions
80.0 x 11.0 x 1.5 mm
- Width
11.0 mm
- Height
1.5 mm
- Length
80 mm
- Type
18828
Documents & Downloads
Datasheet
Datasheet 3478126 Delock 18828 Cable tie 80.0 mm 11.0 mm Releasable, Heat-resistant, Highly flexible, Reusable, Stepless adjustment 10 pc(
Datasheet 3478126 Delock 18828 Cable tie 80.0 mm 11.0 mm Releasable, Heat-resistant, Highly flexible, Reusable, Stepless adjustment 10 pc(
User & Safety Instructions
User & Safety Instructions 3478126 Delock 18828 Cable tie 80.0 mm 11.0 mm Releasable, Heat-resistant, Highly flexible, Reusable, Stepless adjustment 10 pc(
Description
Excellent resistance
The cable ties are made from elastic silicone and thus are very robust.
Reusable
The detachable silicon cap enables multiple opening and closing.
Adjustment
The length can be determined optimally by the three fixing holes.
Wide range of uses
The cable ties can be used e.g. for headphones, charging or adapter cable.
Different colors
The cable ties are available in 5 different colors, which ensures better visibility and identification.
This text is machine translated.
Features
- Quantity: 10 pieces per bag
- 2 x pink
- 2 x dark blue
- 2 x green
- 2 x white
- 2x black
- Reusable
- Heat-resistant up to 240 °C
- 3 x mounting holes
- Material: Silicone
- Dim. (LxWxH): Approx. 80.0 x 11.0 x 1.5 mm





