
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braided hose
highly elastic
1 mm
White
6 mm
Polyester
-40 °C
125 °C
1 up to 6 mm
20692
1 pc(s)
20692
Adapter
10 m
yes
-40 - 125 °C
1 Stück(e)
3 mm
Datasheet 3381744 Delock 20692 20692 Braided hose White Polyester 10 m 1 up to 6 mm 1 pc(s)
User & Safety Instructions 3381744 Delock 20692 20692 Braided hose White Polyester 10 m 1 up to 6 mm 1 pc(s)