
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braided hose
highly elastic
Non-abrasive
3 mm
White
9 mm
Polyester
-40 °C
125 °C
3 up to 9 mm
20693
1 pc(s)
20693
Adapter
10 m
yes
-40 - 125 °C
1 Stück(e)
6 mm
Datasheet 3381745 Delock 20693 20693 Braided hose White Polyester 10 m 3 up to 9 mm 1 pc(s)
User & Safety Instructions 3381745 Delock 20693 20693 Braided hose White Polyester 10 m 3 up to 9 mm 1 pc(s)