
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braided hose
highly elastic
3 mm
Green
9 mm
Polyester
-50 °C
150 °C
3 up to 9 mm
20739
1 pc(s)
20739
Adapter
2 m
0.02
yes
-50 - 150 °C
1 Stück(e)
6 mm
Datasheet 3382328 Delock 20739 20739 Braided hose Green Polyester 2 m 3 up to 9 mm 1 pc(s)
User & Safety Instructions 3382328 Delock 20739 20739 Braided hose Green Polyester 2 m 3 up to 9 mm 1 pc(s)