
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braided hose
highly elastic
14 mm
Green
30 mm
Polyester
-50 °C
150 °C
14 up to 30 mm
20744
1 pc(s)
20744
0.03 m
Adapter
2 m
Cable sleeve
yes
-50 - 150 °C
1 Stück(e)
3 cm
Datasheet 3382333 Delock 20744 20744 Braided hose Green Polyester 2 m 14 up to 30 mm 1 pc(s)
User & Safety Instructions 3382333 Delock 20744 20744 Braided hose Green Polyester 2 m 14 up to 30 mm 1 pc(s)