
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braided hose
highly elastic
30 mm
Yellow
60 mm
Polyester
-50 °C
150 °C
30 up to 60 mm
20755
1 pc(s)
20755
Adapter
2 m
0.07
yes
-50 - 150 °C
1 Stück(e)
3.8 cm
Datasheet 3382344 Delock 20755 20755 Braided hose Yellow Polyester 2 m 30 up to 60 mm 1 pc(s)
User & Safety Instructions 3382344 Delock 20755 20755 Braided hose Yellow Polyester 2 m 30 up to 60 mm 1 pc(s)