
Technical specifications
- Product type
Braided hose
- Factory colour
White
- Bundle Ø (max.)
20 mm
- Material
Polyester
- Min. temperature
-40 °C
- Max. temperature
125 °C
- Dim
(L x W x H) 5 m x 100 mm x 50 mm
- Bundle Ø range
20 mm (max)
- Manufacturer part #
20818
- Content
1 pc(s)
- Type
20818
- Cable design
Round
- Version
Cable
- Height
50 mm
- Length
5 m
- Width
100 mm
- Cable use
C13/C14 appliances
- Weight
0.23
- UKCA
yes
- Operating temperature (T-T)
-40 - 125 °C
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3383113 Delock 20818 20818 Braided hose White Polyester 5 m 20 mm (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3383113 Delock 20818 20818 Braided hose White Polyester 5 m 20 mm (max) 1 pc(s)
Description
This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.
Hook-and-loop fastener
The Velcro-fastener enables a multiple opening and closing of the braided hose.
Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.
Reusable
Cables and hoses can be added or removed multiple times.
Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.
This text is machine translated.
Hook-and-loop fastener
The Velcro-fastener enables a multiple opening and closing of the braided hose.
Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.
Reusable
Cables and hoses can be added or removed multiple times.
Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.
This text is machine translated.
Features
- Length approx. 5 m
- Diameter approx. 32 mm
- Bundle diameter: Max. 20 mm
- Ambient temperature: -40 °C to 125 °C
- Reusable
- Material: Polyester;
- Fire resistance class 94V-2, VW-1
- Colour: white













