
Highlights & Details
EMV shielding braid hoze with heat-resistant Velcro 1 m x 16 mm black
- hook-and-loop fastener, EMC shielding, Non-abrasive
Technical specifications
- Material: Copper, polyester
- Product type
Braided hose
- Features
hook-and-loop fastener
EMC shielding
Non-abrasive
- Factory colour
Black
- Bundle Ø (max.)
16 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
125 °C
- Dim
(L x W x H) 1 m x 100 mm x 50 mm
- Bundle Ø range
16 mm (max)
- Manufacturer part #
20840
- Content
1 pc(s)
- Type
20840
- Cable design
Round
- Version
Cable
- Height
50 mm
- Length
1 m
- Width
100 mm
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3382868 Delock 20840 20840 Braided hose Black Polyester 1 m 16 mm (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3382868 Delock 20840 20840 Braided hose Black Polyester 1 m 16 mm (max) 1 pc(s)
Description
This braided hose from Delock is suitable for Ideal for EMC shielding and bundling of exposed cables or electrical wires.
Shielding thanks to copper protection sleeve
The braided hose has a copper protection sleeve to protect cables and devices from electromagnetic influences. Therefore, this type of braided hose is mainly used in network technology, in measuring devices or machines.
Excellent resistance
Thanks to the fixed fabric structure (multi-filament) the cables are protected from influences of the weather and damages. In addition, the braided hose is characterized by its high resistance to abrasion and heat resistance.
With hook & loop fastener
The hook-and-loop fastener allows the braided hose to be opened and closed several times. Cables and wires can be added or removed multiple times.
This text is machine translated.
Shielding thanks to copper protection sleeve
The braided hose has a copper protection sleeve to protect cables and devices from electromagnetic influences. Therefore, this type of braided hose is mainly used in network technology, in measuring devices or machines.
Excellent resistance
Thanks to the fixed fabric structure (multi-filament) the cables are protected from influences of the weather and damages. In addition, the braided hose is characterized by its high resistance to abrasion and heat resistance.
With hook & loop fastener
The hook-and-loop fastener allows the braided hose to be opened and closed several times. Cables and wires can be added or removed multiple times.
This text is machine translated.
Features
- Length approx. 1 m
- Bundle diameter: Max. 16 mm
- EMC shielding
- Flammability class S4
- Ambient temperature: -50 °C to 125 °C
- Reusable
- Material: Polyester multi-filament/copper
- Colour, black












