
Highlights & Details
EMV shielding braid with zip-closure Heat-proof 1 m x 50 mm black
- EMC shielding
Technical specifications
- Material: Copper, polyester
- Product type
Braided hose
- Features
EMC shielding
- Factory colour
Black
- Bundle Ø (max.)
50 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
150 °C
- Dim
(L x W x H) 1 m x 100 mm x 50 mm
- Bundle Ø range
50 mm (max)
- Manufacturer part #
20849
- Content
1 pc(s)
- Type
20849
- Cable design
Round
- Version
Cable
- Height
50 mm
- Length
1 m
- Width
100 mm
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Inner diameter
5 cm
Documents & Downloads
Datasheet
Datasheet 3382877 Delock 20849 20849 Braided hose Black Polyester 1 m 50 mm (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3382877 Delock 20849 20849 Braided hose Black Polyester 1 m 50 mm (max) 1 pc(s)
Description
This braided hose from Delock is suitable for Ideal for EMC shielding and bundling of exposed cables or electrical wires.
Shielding thanks to copper protection sleeve
The braided hose has a copper protection sleeve to protect cables and devices from electromagnetic influences. Therefore, this type of braided hose is mainly used in network technology, in measuring devices or machines.
Excellent resistance
Thanks to the fixed fabric structure (multi-filament) the cables are protected from influences of the weather and damages. In addition, the braided hose is characterized by its high resistance to abrasion and heat resistance.
With zip-closure
The zip-closure enables a multiple opening and closing of the braided hose. Cables and wires can be added or removed multiple times.
This text is machine translated.
Shielding thanks to copper protection sleeve
The braided hose has a copper protection sleeve to protect cables and devices from electromagnetic influences. Therefore, this type of braided hose is mainly used in network technology, in measuring devices or machines.
Excellent resistance
Thanks to the fixed fabric structure (multi-filament) the cables are protected from influences of the weather and damages. In addition, the braided hose is characterized by its high resistance to abrasion and heat resistance.
With zip-closure
The zip-closure enables a multiple opening and closing of the braided hose. Cables and wires can be added or removed multiple times.
This text is machine translated.
Features
- Length approx. 1 m
- Bundle diameter: Max. 50 mm
- EMC shielding
- Ambient temperature: -50 °C - 150 °C
- Reusable
- Material: Polyester multi-filament/copper
- Colour, black













