
Highlights & Details
Braided hose from Nomex fibers 2 m x 25 mm white
- Cable sleeve 3.3 cm
- White
- 1 pieces(s)
Technical specifications
- Product type
Braided hose
- Features
flame-retardant
- Bundle diameter (min.)
18 mm
- Factory colour
White
- Bundle Ø (max.)
33 mm
- Material
Polyaramid polymetaphenylene isophthalamide (NOMEX)
- Min. temperature
-196 °C
- Max. temperature
350 °C
- Bundle Ø range
18 up to 33 mm
- Manufacturer part #
20895
- Content
1 pc(s)
- Type
20895
- Cable design
Round
- Cable length
0.03 m
- Version
Cable
- Length
2 m
- Cable use
C13/C14 appliances
- Type
Cable sleeve
- UKCA
yes
- Operating temperature (T-T)
-196 - 350 °C
- Quantity per pack
1 Stück(e)
- Cable diameter (max)
3.3 cm
Documents & Downloads
Datasheet
Datasheet 3381919 Delock 20895 20895 Braided hose White Polyaramid polymetaphenylene isophthalamide (NOMEX) 2 m 18 up to 33 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3381919 Delock 20895 20895 Braided hose White Polyaramid polymetaphenylene isophthalamide (NOMEX) 2 m 18 up to 33 mm 1 pc(s)
Description
High flexibility and excellent durability
The hose is characterized by its high flexibility and offers optimal thermal protection. The special fibers protect the cables and wires from fire, high temperatures and mechanical abrasion. The protective fiber cover is oil and water resistant and also offers optimum resistance to most acids and alkalis types.
Wide range of uses
This type of braided hose is mainly used in the electrical industry and in machine facilities.
Cut to size
The length of the braided hose can be individually shortened with the help of scissors.
This text is machine translated.
Features
- Length approx. 2 m
- Diameter approx. 25 mm
- Cable diameter:
- min. 18 mm
- max. 33 mm
- Operating temperature: -196 °C ~ 350 °C
- Fire resistance class 94V-0
- Material: Nomex fiber
- Colour: white





