
Highlights & Details
Braided hose sleeve ductile 5 m x 25 mm brown
- Non-abrasive, highly elastic, flame-retardant
Technical specifications
- Product type
Braided hose
- Features
Non-abrasive
highly elastic
flame-retardant
- Bundle diameter (min.)
18 mm
- Factory colour
Brown
- Bundle Ø (max.)
33 mm
- Material
Polyester
- Min. temperature
-70 °C
- Max. temperature
125 °C
- Bundle Ø range
18 up to 33 mm
- Manufacturer part #
20906
- Content
1 pc(s)
- Type
20906
- Cable design
Round
- Version
Cable
- Length
5 m
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Diameter
2.5 cm
Documents & Downloads
Datasheet
Datasheet 3381913 Delock 20906 20906 Braided hose Brown Polyester 5 m 18 up to 33 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3381913 Delock 20906 20906 Braided hose Brown Polyester 5 m 18 up to 33 mm 1 pc(s)
Description
This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.
Nail-proof
The braided sleeve offers increased protection against harmful rodents such as mice or rats. Despite its special protective sleeve, the hose remains flexible and flexible.
Extendible
This braided hose is very elastic, allowing several cables with different diameters to be taken up.
Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.
Reusable
Cables and hoses can be added or removed multiple times.
Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.
This text is machine translated.
Nail-proof
The braided sleeve offers increased protection against harmful rodents such as mice or rats. Despite its special protective sleeve, the hose remains flexible and flexible.
Extendible
This braided hose is very elastic, allowing several cables with different diameters to be taken up.
Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.
Reusable
Cables and hoses can be added or removed multiple times.
Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.
This text is machine translated.
Features
- Length approx. 5 m
- Diameter approx. 25 mm
- Cable diameter:
- min. 18 mm
- max. 33 mm
- Ambient temperature: -70 °C to 125 °C
- Nail-proof
- Reusable
- Material: Polyester;
- Fire resistance class 94V-2, VW-1
- Colour: brown













