
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braided hose
EMC shielding
14 mm
Grey
30 mm
Polyester
-50 °C
150 °C
14 up to 30 mm
20939
1 pc(s)
20939
Round
Cable
2 m
C13/C14 appliances
yes
-50 - 150 °C
1 Stück(e)
2 cm
Datasheet 3382905 Delock 20939 20939 Braided hose Grey Polyester 2 m 14 up to 30 mm 1 pc(s)
User & Safety Instructions 3382905 Delock 20939 20939 Braided hose Grey Polyester 2 m 14 up to 30 mm 1 pc(s)