
Highlights & Details
Braided hose for EMI shielding expandable 10 m x 20 mm
- EMC shielding, Non-abrasive, highly flexible, highly elastic
Technical specifications
- Product color: Black, silver
- Material: Copper, polyester
- Product type
Braided hose
- Features
EMC shielding
Non-abrasive
highly flexible
highly elastic
- Bundle diameter (min.)
14 mm
- Factory colour
Multicolour
- Bundle Ø (max.)
30 mm
- Material
Copper
Polyester
- Min. temperature
-50 °C
- Max. temperature
150 °C
- Bundle Ø range
14 up to 30 mm
- Manufacturer part #
20940
- Content
1 pc(s)
- Type
20940
- Cable design
Round
- Version
Cable
- Length
10 m
- Cable use
C13/C14 appliances
- UKCA
yes
- Operating temperature (T-T)
-50 - 150 °C
- Quantity per pack
1 Stück(e)
- Inner diameter
2 cm
Documents & Downloads
Datasheet
Datasheet 3382906 Delock 20940 20940 Braided hose Multicolour Copper, Polyester 10 m 14 up to 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3382906 Delock 20940 20940 Braided hose Multicolour Copper, Polyester 10 m 14 up to 30 mm 1 pc(s)
Description
Shielding: Polyester and copper braid
The braided hose is made of polyester, which offers high abrasion resistance and a copper protective fabric to protect cables and devices from electromagnetic interference. This interference can affect electrical equipment and should therefore be avoided through shielding.
High flexibility and excellent durability
The copper mesh has a high flexibility to protect cables from excessive bending. Moreover, the tubing provides excellent elasticity, which allows several cables or pipes with different diameters to be taken up. Due to the fixed fabric structure the cables are protected against influences of the weather and damages.
This text is machine translated.
Features
- Length approx. 10 m
- Diameter approx. 20 mm
- Cable diameter:
- min. 14 mm
- maximum 30 mm
- Copper braid
- EMI shielding
- Extendible
- Ambient temperature: -50 °C - 150 °C
- Material: Tin-plated polyester/copper






