This USB headset by Delock is suitable for playing back and recording audio signals in the home-office or for the small-business sector. It is ideally suited for Skype, for video conferences or for online courses.
Optimum recording & good stereo sound
Thanks to the flexible microphone arm, the microphone records speech and song transmissions clearly and clearly. The headset offers a sampling rate of up to 16 bit / 48 kHz and can thus record and playback audio signals in DVD quality.
Pleasant wearing comfort
The headset possesses foam ear-protector and is light with only approx. 75 grams Ultra. The headband can be adjusted to the desired head size. Thus, the Headset offers a pleasant wearing comfort even when used for longer periods.
Continuous volume control
A volume control is present on the cable, with which the volume can be adjusted on the headset as desired.
Plug & Play
Thanks to USB plug & play, the headset is immediately ready to use and no driver installation is required. The headset works with all common operating systems like Windows, Mac OS, Chrome OS and Linux.
This text is machine translated.