
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Foldable
Volume control
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
Cordless (1075099)
3.5 mm jack
USB
2.4 GHz
- Frequency range
20 Hz - 20 kHz
- Sound pressure
95 dB
- Radio frequency
Bluetooth V 5.0
10 m
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
20 h
- Factory colour
Black
- Weight
228 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Type
Closed-back
- Bluetooth
5.0
- Cable length
1.20 m
- Headphones model
mit eingebautem Mikrofon
- Compatible
Universal
- Width
200 mm
- Height
100 mm
- Depth
200 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381712 Delock 27181 Over-ear headphones Bluetooth® (1075101), Corded (1075100), Cordless (1075099) Black Foldable, Volume contr
User & Safety Instructions
User & Safety Instructions 3381712 Delock 27181 Over-ear headphones Bluetooth® (1075101), Corded (1075100), Cordless (1075099) Black Foldable, Volume contr
Description
Description
These Bluetooth headphones from Delock have been developed for the wireless playback of hi-fi stereo sound. The headphones are also suitable for making calls, Skype, video conferences or for online courses through the integrated microphone.
Excellent sound experience
The 40 mm headphone audio drivers are characterized by crystal-clear sound as well as intensive basses and thus offer a first-class hearing experience.
Pleasant wearing comfort
The headphone has a soft and padded headband. The ultra-light, soft ear cushions fully enclose the ears. Thanks to its low weight of only approx. 228 grams, the headphones are strikingly light and also offer maximum wearing comfort even after prolonged use. The headband can be adjusted to the size of the desired head and the ear cups adapt individually to the head.
Wireless or with jack cable
The headphones can be operated wirelessly or with the 3.5 mm jack cable included in the delivery. Also included in the delivery is a jack adapter for using the headphones in aircraft.
Long playback
The in-built 400 mAh battery offers up to 20 hours runtime, as well as about 120 hours standby time. Within approx. 2 hours, the headphone can be fully recharged via fast charge. The headphones can be used with an empty battery by a jack cable.
Fast coupling
Thanks to the Bluetooth V 5.0 standard, the headphone ensures a fast and energy-saving connection to all Bluetooth-enabled devices within a range up to 10 m.
Foldable design
The headphones fold compactly and can be carried easily.
Technical data
Connections:
1 x 3.5 mm 4 pin jack socket (AUX-In)
1 x USB type micro-B socket (5 V power supply)
Multi-function keys:
Title Forward / Title Back - Volume up / Volume down
On / Off - play / pause
Bluetooth standard V 5.0
Class 2, range up to 10 meters
Supports Bluetooth profiles A2DP, AVRCP, HFP
Supports audio codecs: AAC, SBC
Sensitivity: 95 dB +/- 3 dB @ 1 kHz 1 mW
Frequency range 20 Hz - 20 kHz
Audio-driver Ø 40 mm
Built-in microphone
Playback time: Up to 20 hours
Charging time: Approx. 2 hours
LED display: Blue / red
400 mAh Li-Poly rechargeable battery (built-in)
Weight approx. 228 g
Colour, black
System requirements
Device with Bluetooth interface and Bluetooth A2DP profile
Package contents
Headphones
Cable 3.5 mm jack plug to 3.5 mm jack plug, length: Approx. 1.20 m.
Cable USB type A plug to USB type Micro B plug, length approx. 0.68 m.
Jack travel adapter 2 x mono plug to stereo socket (for plane)
User manual
Packaging
Retail box
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




