• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 41442 Riser card PCI-Express, SATA, USB A (USB 3.2 1st gen) PCIe

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Riser card

Slot

PCIe

No. of USB 3.2 1st Gen (USB 3.0) ports

2 x

No. of internal 3.2 1st Gen (USB 3.0) ports

2 x

Power supply

SATA

Chipset

ASMedia

Interfaces (output)

PCI-Express

SATA

USB A (USB 3.2 1st gen)

Cable design

Round

Version

Cable

Factory colour

Blue

Type A

PCI Express

Depth

99 mm

Height

15 mm

Width

64 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Cable use

C13/C14 appliances

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

PCI Express slots quantity

3

Data transfer rate (max)

0.8 Gbit/s

Quantity per pack

1 Stück(e)

Internal

yes

USB powered

yes

Manual

yes

Built-in processor

yes

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3379501 Delock 41442 Riser card PCI-Express, SATA, USB A (USB 3.2 1st gen) PCIe

User & Safety Instructions

User & Safety Instructions 3379501 Delock 41442 Riser card PCI-Express, SATA, USB A (USB 3.2 1st gen) PCIe