• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 41466 Power supply unit 5 V 2 A 10 W incl. EU mains plug

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power supply unit

Type

Inside

Max. output current

2 A

Output voltage

5 V

Output current (max.) - rounded

2 A

PSU features

incl. EU mains plug

10 W

Weight

0.174

Cable length

1.8 m

Type

41466

Cable design

Round

Version

Cable

Factory colour

Black

Cable use

Current

Input voltage

100 - 240 V

UKCA

yes

Quantity per pack

1 Stück(e)

Efficiency

78.7 %

Documents & Downloads

Datasheet

Datasheet 3383129 Delock 41466 Power supply unit 5 V 2 A 10 W incl. EU mains plug

User & Safety Instructions

User & Safety Instructions 3383129 Delock 41466 Power supply unit 5 V 2 A 10 W incl. EU mains plug

Description

With this external 5 V power supply from Delock various devices can be supplied with current. The power supply can be used universally owing to the three firmly attached DC plugs (3.5 x 1.35 mm, 5.5 x 2.1 mm and 5.5 x 2.5 mm).

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.