
1/3
TV/monitor Adapter
HDMI
1 x
HDMI plug
1 x
HDMI socket
0 cm
Black
7680 x 4320 Pixel
angled on one side
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
30 mm
7 mm
27 mm
144 Hz
yes
7680 x 4320 p
1 Stück(e)
yes
User & Safety Instructions 3382924 Delock 60015 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 0 cm