• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60024 60024 PV connector 2.5 mm² Cable length 0 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Solar module connector
Product type

PV connector

Cable length

0 cm

Cross section per core

2.5 mm²

4 mm²

6 mm²

Dim

(W x H x D) 39 x 18 x 104 mm

Factory colour

Black

Compatible with (details)

MC4

TS4

QC4

Width

39 mm

Height

18 mm

Depth

104 mm

Cross section

2.5 mm²

Cable design

Round

Version

Cable

Cable use

Current

UKCA

yes

Operating temperature (T-T)

-40 - 85 °C

Documents & Downloads

Datasheet

Datasheet 3381986 Delock 60024 60024 PV connector 2.5 mm² Cable length 0 cm

User & Safety Instructions

User & Safety Instructions 3381986 Delock 60024 60024 PV connector 2.5 mm² Cable length 0 cm

Description

With this DL4 solar connector from Delock the energy won can be forwarded from a photovoltaic system.

DL4 connectors
The DL4 plugs and sockets have a snap-in function, which prevents undesired interruptions and ensures a secure connection. The connection can be released again with the appropriate tool.

IP67 dust and waterproof
The DL4 solar connector is protected from dirt and moisture.

This text is machine translated.

Features

  • Connections:
  • 1 x DL4 plugs
  • 3 x DL4 socket
  • Cable cross-section: Approx. 2.5, 4, 6 mm²
  • Compatible with MC4, TS4, QC4
  • Operating temperature -40 °C ~ 85 °C
  • Protection class IP67
  • Max. voltage 1000 V
  • Colour, black
  • Dimensions (LxWxH): Approx. 10.4 x 3.9 x 1.8 cm

System requirements

  • Multiple free DL4 ports

What kind of Solar Power Cables & Leads are you looking for?