
1/3
TV/monitor Adapter
HDMI
1 x
HDMI socket
1 x
HDMI socket
0 cm
Grey
7680 x 4320 Pixel
straight
gold plated connectors
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
29.2 mm
9.5 mm
19.3 mm
RJ45 connector
0.011
yes
7680 x 4320 p
1 Stück(e)
User & Safety Instructions 3383134 Delock 60078 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Grey gold plated connectors 0 cm