
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
Micro HDMI™
1 x
HDMI socket
0 cm
Gold
Grey
7680 x 4320 Pixel
straight
gold plated connectors
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
35 mm
9.4 mm
19.2 mm
RJ45 connector
0.009
yes
7680 x 4320 p
1 Stück(e)
User & Safety Instructions 3382939 Delock 60079 HDMI Adapter [1x Micro HDMI™ - 1x HDMI socket] Gold, Grey gold plated connectors 0 cm