
1/3
TV/monitor Adapter
HDMI
1 x
HDMI plug
1 x
HDMI socket
0 cm
Black
Grey
7680 x 4320 Pixel
angled on one side
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
30.1 mm
15.4 mm
20.8 mm
RJ45 connector
0.010
yes
7680 x 4320 p
1 Stück(e)
User & Safety Instructions 3382944 Delock 60085 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black, Grey 0 cm